| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-BT3 |
627-M15-623-BT3
| Heilind Number: | EDA627-M15-623-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-BT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-BT3 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in your electronic devices. With a robust design and precision engineering, these connectors guarantee reliable power and data transmission. Featuring a 2-row configuration and 15 gold-plated positions, they ensure seamless communication between components. The 4-40 Threaded Boardspacer mount type and PC Tail termination method offer easy installation onto circuit boards. Constructed with durable steel shell material and operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand even the harshest environments. Trust in the quality and efficiency of our D-Sub Connectors for all your industrial and commercial applications.

