| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-BT4 |
627-M15-623-BT4
| Heilind Number: | EDA627-M15-623-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-BT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors ( 627-M15-623-BT4), precision-engineered for seamless connectivity in industrial and electronic applications. With a sleek plug design and two rows of high-performance contacts, these connectors ensure reliable signal transmission at a maximum amperage of 5A. Their durable steel shell, plated with tin for enhanced conductivity, guarantees long-lasting performance even in harsh environments. Featuring a convenient 4-40 Threaded Standoff and Boardspacer mount type, installation is quick and easy. With gold-plated PC tails for efficient termination, these connectors offer superior signal integrity. Meeting stringent quality standards, they operate flawlessly within a wide temperature range of -55 to 125°C. Perfect for use in telecommunications, aerospace, and automation systems, our D-Sub Connectors are the trusted choice for professionals seeking exceptional reliability and performance. Upgrade your connectivity solutions with confidence.

