| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-BT5 |
627-M15-623-BT5
| Heilind Number: | EDA627-M15-623-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-BT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-BT5 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. These connectors are designed for reliability, with a durable steel shell and gold-plated contacts ensuring optimal signal transmission. With a 5A amperage rating and 15 positions, they provide ample power and versatility for your needs. Featuring a 2-row, plug gender design and 4-40 threaded boardspacer mount type with boardlocks, installation is secure and efficient. The PC tail termination method offers easy soldering, while the broad operating temperature range of -55 to 125°C guarantees suitability for a wide range of environments. Trust in our D-Sub Connectors for seamless and robust connectivity in your projects.

