| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-BT6 |
627-M15-623-BT6
| Heilind Number: | EDA627-M15-623-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-BT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in industrial and commercial applications. Engineered for reliability, these connectors feature a durable steel shell with gold-plated contacts for optimal signal transmission. With 15 positions and 2 rows, they provide ample connectivity options, while the 4-40 threaded standoff, boardspacer, and boardlocks ensure secure mounting. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh environments. Perfect for use in data communication, control systems, and more, they offer a superior solution for your connectivity needs. Trust in the quality and performance of our D-Sub Connectors to keep your systems running smoothly.

