| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-GN1 |
627-M15-623-GN1
| Heilind Number: | EDA627-M15-623-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-GN1 Vertical Machined D-Sub Connectors, the ideal solution for high-performance connectivity in industrial and commercial applications. Engineered for superior reliability, these connectors feature a compact two-row design and through-hole mounting for easy installation. With a robust steel shell and gold-plated contacts, they ensure secure and low-resistance connections, even in demanding environments. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are suitable for use in a variety of settings. Whether you're designing a new system or upgrading existing equipment, trust in the quality and durability of our D-Sub connectors to meet your connectivity needs with precision and efficiency. Elevate your project with seamless and reliable data transmission, thanks to the exceptional performance of these connectors.

