| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-GN2 |
627-M15-623-GN2
| Heilind Number: | EDA627-M15-623-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-GN2 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity. Engineered for precision and durability, these connectors feature a 4-40 Threaded Insert mount type, ensuring secure and reliable attachment. With a 15-position layout and 2 rows, they provide ample connectivity for your applications. The PC Tail termination method and gold contact plating guarantee optimal signal transmission, while the nickel-plated steel shell offers superior protection against corrosion. Operating seamlessly in harsh environments with a wide temperature range of -55 to 125°C, these connectors are perfect for industrial, aerospace, and telecommunications use. Trust in our connectors to deliver uncompromising quality and performance every time.

