627-M15-623-GN3

Heilind Number:EDA627-M15-623-GN3
Manufacturer:EDAC
Manufacturer Number:627-M15-623-GN3
ECAD Model:
3D Model

Description:

627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-M15-623-GN3
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Boardspacer
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA627-M15-623-GN3

Detailed Description

Introducing our 627-M15-623-GN3 Vertical Machined D-Sub Connectors, designed for reliable and high-performance connectivity in a variety of applications. These connectors feature a sleek plug design with two rows of 15 positions, perfect for efficiently transferring data and power. With a rugged steel shell and gold-plated contacts, they ensure durability and signal integrity even in harsh environments. The 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for your connectivity needs. Upgrade to our Vertical Machined D-Sub Connectors for seamless and efficient connections every time.