| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-GN4 |
627-M15-623-GN4
| Heilind Number: | EDA627-M15-623-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-GN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for high-performance connectivity in demanding environments. With a compact two-row design and 15 gold-plated contacts, these connectors offer reliable signal transmission at up to 5A of current. The rugged steel shell, nickel plating, and -55 to 125°C operating temperature range ensure durability in industrial applications. Featuring a Plug gender and 4-40 Threaded Standoff mount type, they provide secure and stable connections on PC boards. Trust in the quality and precision of our D-Sub Connectors for seamless integration in your electronic systems.

