| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-GN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-GN5 |
627-M15-623-GN5
| Heilind Number: | EDA627-M15-623-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-GN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-GN5 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. These rugged connectors are designed for durability and reliability, with a 5A amperage rating and gold-plated PC tail terminations ensuring optimal signal integrity. Featuring a 2-row, 15-position configuration and a plug gender, they offer versatile connectivity options. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the steel shell with nickel plating guarantees robust protection in harsh environments. With an operating temperature range of -55 to 125°C, these connectors are built to withstand extreme conditions. Trust in our D-Sub Connectors for seamless and secure data transmission in your next project.

