| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-GN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-GN6 |
627-M15-623-GN6
| Heilind Number: | EDA627-M15-623-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-GN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our 627-M15-623-GN6 Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors offer a reliable and secure connection for your electronic devices. With a sturdy steel shell and gold-plated contacts, they ensure optimal signal transmission even in demanding environments. Featuring 15 positions in a 2-row configuration, they are perfect for complex connectivity needs. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type guarantees easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand extreme conditions. Upgrade your systems with these premium connectors, a must-have in any industrial or commercial setting.

