| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-GT1 |
627-M15-623-GT1
| Heilind Number: | EDA627-M15-623-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-GT1 Vertical Machined D-Sub Connector, the essential solution for high-performance connectivity in industrial and electronic applications. Engineered for optimal signal transmission, this plug connector features two rows of 15 gold-plated contacts, ensuring reliable connectivity with an amperage rating of 5 A. With a sturdy steel shell and tin plating, it offers durability and protection in harsh environments, while its through-hole mount and PC tail termination make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for mission-critical systems. Trust in its quality and performance to keep your connections secure and efficient.

