| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-GT2 |
627-M15-623-GT2
| Heilind Number: | EDA627-M15-623-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-GT2 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity. Designed for optimal signal transmission, these connectors feature a robust construction with gold-plated contacts ensuring reliable conductivity. With 15 positions spread across two rows, they offer ample connectivity options for your applications. The 4-40 Threaded Insert mount type and PC Tail termination method guarantee secure and durable installation. Crafted from steel with tin plating, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Trust in the quality and precision of our Vertical Machined D-Sub Connectors for seamless and efficient data transfer.

