| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-GT3 |
627-M15-623-GT3
| Heilind Number: | EDA627-M15-623-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Upgrade your connectivity with our 627-M15-623-GT3 Vertical Machined D-Sub Connectors. These high-performance plugs are designed for optimal signal transmission, with a durable steel shell and gold-plated contacts ensuring reliable connectivity in any environment. With a 2-row, 15-position configuration and a 5A amperage rating, they provide ample power and data transfer capabilities. The 4-40 threaded boardspacer mount type makes installation a breeze, while the PC Tail termination method guarantees a secure connection. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial and commercial applications. Trust in our D-Sub Connectors for seamless and efficient connectivity solutions.

