| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-GT4 |
627-M15-623-GT4
| Heilind Number: | EDA627-M15-623-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-GT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-GT4 Vertical Machined D-Sub Connectors, meticulously engineered for optimal performance. These connectors boast a robust design, featuring two rows of 15 gold-plated contacts capable of carrying 5A of current. With a gender-specific plug configuration and a secure 4-40 Threaded Standoff mount type, they guarantee reliable connectivity in any application. The PC Tail termination method ensures easy installation, while the steel shell with tin plating offers durability and efficient signal transmission. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a must-have for industrial, aerospace, and automotive projects. Trust in the quality and precision of our D-Sub Connectors to meet your connectivity needs with excellence.

