| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-GT6 |
627-M15-623-GT6
| Heilind Number: | EDA627-M15-623-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-GT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable signal transmission even in the most demanding environments. Engineered for efficiency, they feature a 4-40 Threaded Standoff, Boardspacer, and Boardlocks for secure mounting. Offering 15 positions with PC Tail termination, they are ideal for use in data, power, and signal transmission systems. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors provide peace of mind in critical operations. Trust in our D-Sub Connectors for seamless and durable connectivity solutions.

