| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-LN1 |
627-M15-623-LN1
| Heilind Number: | EDA627-M15-623-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-LN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-LN1 Vertical Machined D-Sub Connectors, the perfect solution for high-speed data transmission in industrial and electronics applications. Designed for reliability and performance, these connectors feature a durable steel shell with nickel plating, ensuring longevity even in harsh environments. With a dual-row configuration and 15 gold-plated contact positions, they offer optimal signal integrity and conductivity. The through-hole mount type with PC tail termination makes installation easy and secure. Rated for 5A of current and operating in a wide temperature range from -55 to 125°C, these connectors meet the demands of mission-critical systems. Trust in our D-Sub Connectors for seamless connectivity in your projects.

