| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-LN2 |
627-M15-623-LN2
| Heilind Number: | EDA627-M15-623-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors ( 627-M15-623-LN2), meticulously engineered for reliable signal transmission in high-performance applications. With a sleek plug design and two rows of 15 gold-plated contacts, these connectors ensure seamless connectivity with a current rating of 5A. Featuring a durable steel shell with nickel plating, they guarantee longevity even in harsh environments with an operating temperature range of -55 to 125°C. The 4-40 threaded insert mount type and PC tail termination method offer easy installation on printed circuit boards. Trust in the precision and quality of our D-Sub Connectors for your connectivity needs.

