| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-LN3 |
627-M15-623-LN3
| Heilind Number: | EDA627-M15-623-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-LN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our high-performance Vertical Machined D-Sub Connectors ( 627-M15-623-LN3), meticulously engineered for seamless connectivity in demanding electronic applications. Designed for optimal efficiency, these connectors feature a 2-row configuration, accommodating 15 positions with a 4-40 Threaded Boardspacer mount type for secure attachment. With a robust construction of steel shell material and gold-plated contacts, they ensure reliable signal transmission even in harsh environments, while the nickel shell plating enhances durability. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and aerospace applications where precision and performance are paramount. Upgrade your connectivity solutions with our Plug gender D-Sub Connectors, delivering a dependable 5A current rating with PC Tail termination method. Explore the possibilities with our innovative lineup of connectors, setting new standards in connectivity excellence.

