| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-LN4 |
627-M15-623-LN4
| Heilind Number: | EDA627-M15-623-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-LN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-LN4 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in demanding industrial applications. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable signal transmission even in harsh environments. Featuring 15 positions across 2 rows, they offer ample connectivity options for your devices. The 4-40 Threaded Standoff and Boardspacer mount type guarantees secure attachment to your PCB, while the PC Tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a must-have for your connectivity needs. Trust in our product for efficient and durable solutions in the world of IO connectors.

