| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-LN5 |
627-M15-623-LN5
| Heilind Number: | EDA627-M15-623-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-LN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in a variety of applications. Designed for optimal signal transmission, these connectors feature gold-plated contacts for enhanced conductivity and durability. With a two-row configuration and 15 positions, they offer ample connectivity options. The rugged steel shell, with nickel plating, ensures reliability even in harsh environments, while the 4-40 Threaded Boardspacer and Boardlocks make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are the perfect choice for demanding industrial and commercial settings. Trust in the quality and precision of our D-Sub Connectors for your connectivity needs.

