| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-LT1 |
627-M15-623-LT1
| Heilind Number: | EDA627-M15-623-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-LT1 Vertical Machined D-Sub Connectors, the epitome of reliable connectivity in a sleek, space-saving design. These plugs are engineered for high-performance applications, with a robust 5A amperage rating and gold-plated contacts ensuring optimal signal transmission. Featuring two rows of 15 positions, they offer ample connectivity options for your devices. The PC tail termination method and through-hole mount type provide secure and stable attachment, while the steel shell construction with tin plating guarantees durability in even the harshest environments. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial, aerospace, and automotive applications, making them a versatile and essential component for your connectivity needs. Trust in our D-Sub connectors for seamless and efficient data transfer every time.

