| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-LT2 |
627-M15-623-LT2
| Heilind Number: | EDA627-M15-623-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the perfect solution for high-performance electronic connections. Designed for durability and reliability, these connectors feature a rugged steel shell with gold-plated contacts for optimal conductivity. With a 2-row configuration and 15 positions, they provide ample connectivity options for your applications. The 4-40 threaded insert mount type ensures secure attachment, while the PC tail termination method makes installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for use in even the most demanding environments. Trust in the quality and performance of our D-Sub Connectors for all your connectivity needs.

