| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-LT4 |
627-M15-623-LT4
| Heilind Number: | EDA627-M15-623-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-LT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, a reliable solution for your high-speed data transmission needs. Designed for optimal performance, these connectors feature a rugged steel shell with gold-plated contacts, ensuring durability and signal integrity. With a 2-row configuration and 15 positions, they offer ample connectivity options for your applications. The 4-40 threaded standoff and PC tail termination method provide secure and stable mounting on your PCB. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are suitable for diverse industrial environments. Trust in the quality and precision of our D-Sub Connectors for seamless connectivity in your projects.

