| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-LT5 |
627-M15-623-LT5
| Heilind Number: | EDA627-M15-623-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-LT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-LT5 Vertical Machined D-Sub Connectors, the pinnacle of performance in the world of IO connectors. Specially designed for high-speed data transmission, these connectors boast a robust construction with two rows of 15 gold-plated contacts, ensuring reliable connectivity in any application. Featuring a plug gender and 4-40 threaded boardspacer mount type with boardlocks, installation is quick and secure. The PC tail termination method guarantees easy soldering, while the steel shell material with tin plating offers exceptional durability. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, these connectors are suitable for even the most demanding environments. Trust in the quality and precision of our D-Sub Connectors for seamless connectivity solutions.

