| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-LT6 |
627-M15-623-LT6
| Heilind Number: | EDA627-M15-623-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-LT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-LT6 Vertical Machined D-Sub Connectors, meticulously crafted for high-performance connectivity in industrial and electronic applications. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable signal transmission in even the harshest environments. Featuring a 15-position, dual-row design and 4-40 threaded standoff mount, they offer secure and efficient board-to-board connections. The PC tail termination method guarantees easy installation, while the -55 to 125°C operating temperature range makes them suitable for a wide range of operating conditions. Trust in the durability and precision of our D-Sub connectors for seamless integration into your systems.

