| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-WN1 |
627-M15-623-WN1
| Heilind Number: | EDA627-M15-623-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-WN1 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in a wide range of electronic devices. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable signal transmission even in demanding environments. Featuring two rows of 15 positions, they offer ample connectivity options for your application. Designed for through-hole mounting with a PC tail termination method, installation is quick and easy. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for use in industrial, aerospace, and military applications. Trust in the quality and durability of our D-Sub Connectors to keep your systems running smoothly.

