| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-WN2 |
627-M15-623-WN2
| Heilind Number: | EDA627-M15-623-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-WN2 Vertical Machined D-Sub Connectors, the pinnacle of reliability and performance in connectivity solutions. Designed for demanding applications, these connectors feature a robust construction with a steel shell and gold-plated contacts, ensuring secure and durable connections. With 15 positions and 2 rows, they offer ample versatility for your connectivity needs. The 4-40 threaded insert and PC tail termination method make installation a breeze, while the nickel shell plating provides added protection against corrosion. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial, aerospace, and military environments. Trust in the quality and precision of our D-Sub Connectors for seamless and efficient data transmission.

