| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-WN3 |
627-M15-623-WN3
| Heilind Number: | EDA627-M15-623-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-WN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-WN3 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in demanding environments. With a durable steel shell and gold-plated contacts, these connectors ensure reliable data transmission, even in harsh conditions. Featuring two rows and 15 positions, they offer ample connectivity options for your application. The 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of industrial and commercial applications. Trust in the quality and performance of our D-Sub connectors for all your connectivity needs.

