| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-WN5 |
627-M15-623-WN5
| Heilind Number: | EDA627-M15-623-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-WN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-WN5 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and electronic applications. Engineered for exceptional durability and reliability, these connectors feature a two-row design with a total of 15 gold-plated contacts, ensuring seamless data transmission even in demanding environments. The 4-40 threaded boardspacer and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. With a rugged steel shell and nickel plating for enhanced corrosion resistance, these connectors can withstand temperatures ranging from -55 to 125°C. Trust in the quality and precision of our Vertical Machined D-Sub Connectors for all your connectivity needs.

