| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-WN6 |
627-M15-623-WN6
| Heilind Number: | EDA627-M15-623-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-WN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-WN6 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in your electronic devices. Designed for reliable power transmission, these connectors feature a 5A amperage rating and gold-plated PC tails for optimal signal integrity. With two rows of 15 positions each, they offer ample connectivity options for your application. The rugged steel shell with nickel plating ensures durability in harsh environments, while the 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are perfect for industrial, aerospace, and automotive applications. Trust in the quality and performance of our Vertical Machined D-Sub Connectors to keep your systems running seamlessly.

