| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-WT1 |
627-M15-623-WT1
| Heilind Number: | EDA627-M15-623-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Vertical Machined D-Sub Connectors, perfect for high-performance applications. Designed for durability and precision, these connectors feature a two-row plug configuration with Through Hole (.120") mount type for secure installation. With PC Tail termination method and gold contact plating, they ensure reliable signal transmission with minimal signal loss. The rugged steel shell with tin plating guarantees long-lasting use, even in harsh environments. With 15 positions and a 5A amperage rating, these connectors offer ample connectivity for your needs. Operating smoothly in a wide temperature range from -55 to 125°C, they are ideal for industrial and commercial applications. Trust in our connectors to deliver seamless connectivity for your projects.

