| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-WT2 |
627-M15-623-WT2
| Heilind Number: | EDA627-M15-623-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-WT2 Vertical Machined D-Sub Connectors, the pinnacle of precision engineering for your connectivity needs. Designed for optimal performance, these connectors guarantee seamless signal transmission with a maximum amperage of 5A. Featuring a 2-row plug configuration, they ensure reliable connectivity in any application. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is quick and hassle-free. The gold contact plating and tin shell plating not only enhance conductivity but also provide durability in harsh environments. Made from high-quality steel, these connectors are built to withstand extreme temperatures ranging from -55 to 125°C. Trust in our connectors to deliver uncompromising quality and performance in every connection.

