| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-WT3 |
627-M15-623-WT3
| Heilind Number: | EDA627-M15-623-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-WT3 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in industrial and commercial applications. Designed for durability and reliability, these connectors feature a rugged steel shell plated with corrosion-resistant tin. With a 2-row, 15-position configuration and 4-40 threaded boardspacer mount type, they provide secure and stable connections. The gold-plated PC tail termination method ensures excellent conductivity, while the 5A amperage rating makes them suitable for a wide range of power and signal transmission tasks. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand the harshest environments. Trust in the superior quality of our D-Sub Connectors for all your connectivity needs.

