| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-WT4 |
627-M15-623-WT4
| Heilind Number: | EDA627-M15-623-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-WT4 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity. Designed for 5A amperage, these plugs feature two rows for efficient data transmission. With a 4-40 Threaded Standoff and PC Tail termination method, they ensure secure and reliable connections. The gold contact plating guarantees optimal signal conductivity, while the tin shell plating enhances durability. Constructed with steel shell material, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Ideal for a variety of applications, these D-Sub Connectors are a vital component for your electronic projects. Elevate your connectivity experience with our premium product.

