| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M15-623-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M15-623-WT6 |
627-M15-623-WT6
| Heilind Number: | EDA627-M15-623-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M15-623-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M15-623-WT6 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and commercial applications. Engineered for reliability and durability, these connectors feature a dual-row design with 15 gold-plated contacts, ensuring seamless data transmission with a maximum amperage of 5A. The plug configuration, along with 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, guarantees secure and stable connections on PCBs. With a wide operating temperature range of -55 to 125°C, and rugged steel shell construction with tin plating, these connectors are built to withstand harsh environments. Trust in our D-Sub Connectors for efficient and consistent signal transmission in all your electronic systems.

