| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-220-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-220-BN3 |
627-M25-220-BN3
| Heilind Number: | EDA627-M25-220-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-220-BN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for reliable performance, these plugs feature a 2-row configuration and PC Tail termination method for easy installation. With a durable steel shell and nickel plating, they guarantee long-lasting quality. Gold Flash contact plating ensures optimal signal conductivity. Perfect for industrial applications, they operate seamlessly in temperatures ranging from -55 to 125°C, making them a versatile solution for your connectivity needs. Elevate your connections with these high-performance D-Sub Connectors.

