| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-220-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-220-LN2 |
627-M25-220-LN2
| Heilind Number: | EDA627-M25-220-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-220-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for flawless performance in a variety of applications. Featuring a durable steel shell with nickel plating, these connectors ensure reliability in even the harshest environments. With a dual-row configuration and 25 positions, they offer ample connectivity options. The PC tail termination method and gold flash contact plating guarantee secure and efficient connections. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for use in industrial, commercial, and automotive settings. Elevate your connectivity solutions with our high-quality D-Sub Connectors.

