| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-220-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-220-LN3 |
627-M25-220-LN3
| Heilind Number: | EDA627-M25-220-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-220-LN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with nickel plating for optimal signal transfer. With 25 gold flash plated contacts, they offer reliable connectivity in demanding environments. The 4-40 threaded boardspacer mount type ensures secure attachment, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are perfect for industrial and commercial projects requiring a 5A current. Upgrade your connectivity solutions with our Vertical Machined D-Sub Connectors.

