| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-220-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-220-LT1 |
627-M25-220-LT1
| Heilind Number: | EDA627-M25-220-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-220-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs feature a durable steel shell with gold flash contact plating, ensuring reliable data transmission. With 25 positions spread across 2 rows, they offer ample connectivity options for your devices. The through-hole mount type and PC tail termination method make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are built to withstand harsh environments. Upgrade your systems with precision and efficiency with our Vertical Machined D-Sub Connectors.

