| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-220-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-220-WT2 |
627-M25-220-WT2
| Heilind Number: | EDA627-M25-220-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-220-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell and gold flash contact plating for reliable conductivity. With 25 positions across two rows, they offer ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method ensure secure installation. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are ideal for demanding environments. Perfect for industrial and commercial use, they guarantee efficient data transmission. Upgrade your setup with these essential connectors today.

