| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-220-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-220-WT3 |
627-M25-220-WT3
| Heilind Number: | EDA627-M25-220-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-220-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our cutting-edge Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a rugged steel shell plated with tin for durability. With 25 positions and 2 rows, they offer ample connectivity options, while the 4-40 threaded boardspacer mount type ensures secure installation. The PC tail termination method and gold flash contact plating guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are essential components for your industrial or electronic projects. Trust in their quality and performance to take your connectivity to the next level.

