| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-222-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-222-BN1 |
627-M25-222-BN1
| Heilind Number: | EDA627-M25-222-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-222-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connectors. These high-performance plugs, featuring two rows for optimal functionality, are designed for Through Hole mounting with a solder cup termination method, ensuring secure and reliable connections. With a contact plating of Gold Flash and a durable nickel shell plating, these connectors offer excellent conductivity and longevity. The steel shell construction provides robustness, while the 25 positions cater to versatile application needs. Operating seamlessly in a wide temperature range from -55 to 125 °C, they are suitable for various environments. Upgrade your connectivity setup with these essential components.

