| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-222-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-222-BN2 |
627-M25-222-BN2
| Heilind Number: | EDA627-M25-222-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-222-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for precision and reliability, these connectors feature a 2-row configuration and 25 positions, perfect for high-density applications. With a durable steel shell and nickel plating, they ensure long-lasting performance even in harsh environments. The 4-40 threaded insert mount type offers secure attachment, while the solder cup termination method guarantees a stable connection. Rated for 5A of current and boasting gold flash contact plating, these connectors deliver optimal conductivity. Operable in temperatures ranging from -55 to 125°C, they are suitable for a wide range of industrial settings. Upgrade your setup with these essential components for seamless data transmission.

