| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-222-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-222-BT2 |
627-M25-222-BT2
| Heilind Number: | EDA627-M25-222-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-222-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender and two rows for efficient connectivity. With a durable steel shell and gold flash contact plating, they ensure reliable transmission in any environment. The 4-40 Threaded Insert mount type and Solder Cup termination method offer secure attachment, while the Tin shell plating adds longevity. With 25 positions and an amperage rating of 5A, they are perfect for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for your connectivity needs. Elevate your setup with these high-quality connectors today.

