| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-222-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-222-GN1 |
627-M25-222-GN1
| Heilind Number: | EDA627-M25-222-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-222-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with these Vertical Machined D-Sub Connectors. Designed for superior performance, these plugs feature two rows of 25 positions each, catering to a wide range of applications. With a durable steel shell and reliable gold flash contact plating, they ensure seamless data transmission. Solder cup termination method and through-hole mounting make installation a breeze, even in demanding environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a dependable choice for industrial and commercial use. Upgrade your setup today with these high-quality connectors.

