| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-222-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-222-GT1 |
627-M25-222-GT1
| Heilind Number: | EDA627-M25-222-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-222-GT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a rugged steel shell and gold flash contact plating for reliable signal transmission. With two rows and 25 positions, they offer ample connectivity options. Perfect for industrial environments, they can withstand temperatures ranging from -55 to 125 °C. The Through Hole (.120") mount type and Solder Cup termination method ensure easy installation. Upgrade your setup with these durable and efficient connectors.

