| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-222-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-222-LN2 |
627-M25-222-LN2
| Heilind Number: | EDA627-M25-222-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-222-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors offer reliable power and signal transmission. With a robust steel shell and gold flash contact plating, they ensure durability and optimal conductivity. Featuring 25 positions in a two-row configuration, they are ideal for complex connections. The solder cup termination method and 4-40 threaded insert mount type provide secure and easy installation. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are perfect for industrial and commercial use. Trust in their quality for seamless data transfer in your projects.

