| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-222-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-222-LT2 |
627-M25-222-LT2
| Heilind Number: | EDA627-M25-222-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-222-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, meticulously engineered for seamless performance. Designed for precision and durability, these connectors are essential for a wide range of applications. Featuring a plug gender and two rows for efficient data transmission, they ensure reliable connectivity in any setup. With a 4-40 Threaded Insert mount type and Solder Cup termination method, installation is a breeze. The gold flash contact plating guarantees optimal signal transfer, while the tin shell plating offers protection against corrosion. With 25 positions and a steel shell material, these connectors are built to last in even the most demanding environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are a dependable solution for your connectivity needs. Elevate your connections with our high-quality D-Sub Connectors.

