| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-222-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-222-WT1 |
627-M25-222-WT1
| Heilind Number: | EDA627-M25-222-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-222-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with these Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender and boast a double-row configuration for efficient data transmission. With a durable Steel shell construction and gold-plated contacts, they ensure reliable conductivity in demanding environments. Suitable for Through Hole mounting with Solder Cup termination, they offer seamless integration into your electronic assemblies. With 25 positions and a current rating of 5A, they accommodate high-density connectivity requirements. Operating efficiently in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and commercial applications. Upgrade your connections with these premium-quality D-Sub connectors.

