| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M25-222-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M25-222-WT2 |
627-M25-222-WT2
| Heilind Number: | EDA627-M25-222-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M25-222-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in various applications. These connectors feature a durable steel shell with gold flash contact plating for reliable performance. With 25 positions and dual rows, they offer versatile connectivity options. The 4-40 threaded insert mount type ensures secure installation, while the solder cup termination method allows for easy soldering. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are ideal for demanding environments. Upgrade your setup with these high-quality connectors for efficient data transmission.

